Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ8ENF20R0V

Resistor Thick Film 1206 20 Ohm 1% 1/4W 100ppm/C Molded SMD Punched Carrier T/R
$ 0.035
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ8ENF20R0V.

IHS

Datasheet8 pages5 years ago

Future Electronics

Upverter

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+1.41%

CAD Models

Download Panasonic ERJ8ENF20R0V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.012
$ 0.012
Stock
2,776,634
3,385,388
3,385,388
Authorized Distributors
6
6
6
Resistance
20 Ω
20 Ω
20 Ω
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-02-25
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC1206FR-0720RL
Res Thick Film 1206 20 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 1206 20 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 20 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ8ENF18R2V
Res Thick Film 1206 18.2 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC1206FR-0718RL
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 18Ω 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 21.5 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ8ENF20R0V provided by its distributors.

Resistor Thick Film 1206 20 Ohm 1% 1/4W 100ppm/C Molded SMD Punched Carrier T/R
250mW Thick Film Resistors ±100ppm/℃ ±1% 20Ω 1206 Chip Resistor - Surface Mount ROHS
ERJ Series 1206 20 Ohm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Res General Purpose Thick Film 1206 20 Ohm 1% 1/4W ±100ppm/°C Ceramic Paper T/R
Chip Resistor 20Ω ±1% 250mW ±100ppm/°C 1206 SMD 3.2mm × 1.6mm × 700μm
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Resistor,Thick Film,Res 20 Ohms,Pwr-Rtg0.25 W,Tol 1%,SMT,1206,Cut Tape
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 20Ohm ±100ppm/C
Thick Film Resistors - SMD 1206 20ohms 1% AEC-Q200
Precision Thick Film Chip Resistor, 20 ½, 1 %, 0.25 W
Panasonic SCT
Panasonic ERJ8ENF20R0V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 3.2 x 1.6 x 0.6 mm Temperature range: -55 ... 155 °C Construction form: 1206 Resistor type: Thick Film Power Rating: 250 mW Rated voltage: 200 V Resistance: 20 Ohm
RESISTOR, 1206, 20R 1%, 0.25W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:20ohm; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case Style:1206 [3216 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:200V; Resistor Mounting:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8ENF 20R0V
  • ERJ-8ENF20R0V
  • ERJ8ENF20R0 V