Panasonic ERJ-P08J200V

Res Thick Film 1206 20 Ohm 5% 0.33W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P08J200V.

IHS

Datasheet9 pages5 years ago

Panasonic

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-8GEYJ200V
Res Thick Film 1206 20 Ohm 5% 1/4W ±200ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 20ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Res Thick Film 1206 20 Ohm 5% 0.25W(1/4W) ±200ppm/C Molded SMD Automotive Punched Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
MCR FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±5% ±200ppm/C 20Ohm 0.25W 1/4W
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 20ohm, 200V, 5% +/-Tol, Surface Mount, 1206

Descriptions

Descriptions of Panasonic ERJ-P08J200V provided by its distributors.

Res Thick Film 1206 20 Ohm 5% 0.33W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 20 Ohm 5% 0.667W(2/3W) ±200ppm/C Pad SMD T/R Automotive
Resistor, thick film, SMD 1206 (3216), 20 Ω, 0.66 W, ±5 %, ERJP08J200V
ERJ FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±5% ±200ppm/C 20Ohm 0.667W 2/3W
Fixed Resistor, Metal Glaze/thick Film, 0.66W, 20ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Anti-Surge Chip Resistor, 1206 Rohs Compliant: Yes |Panasonic ERJP08J200V
Anti-Surge High Power Thick Film Chip Resistor, 20 ½, 5 %, 0.66 W
Panasonic SCT
RESISTOR;THICK FILM;RES 20 OHMS;PWR-RTG 0.33 W;TOL 5%;SMT;1206
Thick Film Resistors - SMD 1206 20ohms 0.66W 5% AEC-Q200
Panasonic ERJP08J200V - Small & High Power Chip Resistors
RES, AEC-Q200, THICK FILM, 20R, 5%, 1206; Resistor Case Style: 1206 [3216 Metric]; Resistance: 20ohm; Product Range: ERJP08 Series; Voltage Rating: 500V; Resistor Element Material: Thick Film; Power Rating: 660mW; Resistance T

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJP08J200V