NIC Components NTP476M6.3TRB(70)F

Cap Tant Polymer 47uF 6.3VDC B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.07 Ohm 105C T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NTP476M6.3TRB(70)F.

IHS

Datasheet8 pages4 years ago

NIC Components

Verical

Future Electronics

Alternate Parts

Price @ 1000
$ 0.335
$ 0.335
Stock
1,000
2,019,373
2,019,373
Authorized Distributors
3
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
70 mΩ
70 mΩ
70 mΩ
Leakage Current
29.61 µA
29.61 µA
29.61 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Panasonic10TPB47M
Panasonic 10TPB47M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic6TPC47MB
47UF SMD SOLID POLYMER TANTALUM CAPACITOR, 6.3 V DC +/-20%, POSCAP SERIES
Cap Tant Solid 47uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206
KYOCERA AVXTAJB476M010SNJ
Cap Tant Solid 47uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 1 Ohm 125°C T/R
Panasonic10TPE47MAZB
Panasonic 10TPE47MAZB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)

Descriptions

Descriptions of NIC Components NTP476M6.3TRB(70)F provided by its distributors.

Cap Tant Polymer 47uF 6.3VDC B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.07 Ohm 105C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411
Tantalum Electrolytic Capacitors; Low ESR, Polymer Cathode, Molded Case
NTP Series 1411 47 uF ±20 % 6.3 V Surface Mount Tantalum Chip Capacitor

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS