Yageo Group T520A476M004ATE080

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206
$ 0.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520A476M004ATE080.

IHS

Datasheet46 pages2 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group T520A476M004ATE080 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.299
$ 0.347
$ 0.347
Stock
13,671
59,971
59,971
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
80 mΩ
70 mΩ
70 mΩ
Leakage Current
18.8 µA
18.8 µA
18.8 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cap Tant Solid 47uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 T/R
NIC ComponentsNTP476M6.3TRB(70)F
Cap Tant Polymer 47uF 6.3VDC B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.07 Ohm 105C T/R
Panasonic10TPB47M
Panasonic 10TPB47M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
KYOCERA AVXTAJB476M010SNJ
Cap Tant Solid 47uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 1 Ohm 125°C T/R
Panasonic6TPC47MB
47UF SMD SOLID POLYMER TANTALUM CAPACITOR, 6.3 V DC +/-20%, POSCAP SERIES
Panasonic10TPE47MAZB
Panasonic 10TPE47MAZB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)

Descriptions

Descriptions of Yageo Group T520A476M004ATE080 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206
47¦ÌF 2000h@ 105¡ãC ¡À20% 4V 80m¦¸@ 100kHz 1206 3.2mm*1.6mm*1.8mm
Tantalum Capacitors - Polymer SMD 4volts 47uF 20% ESR=80
T520A476M004ATE080, YAGEO / KEMET ELECTRONICS
CAP, 47UF, 4V, TANT, POLYMER, CASE A; Capacitance: 47µF; Voltage Rating: 4V; Product Range: T52X KO-CAP® Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: A; ESR: 0.08ohm; Operating Temperature Min: -55°C; Opera
Capacitor Tant, 47Uf, 4V; Capacitance:47Μf; Capacitance Tolerance:± 20%; Voltage(Dc):4V; Manufacturer Size Code:A; Esr:0.08Ohm; Capacitor Case/Package:1206 [3216-18 Metric]; Product Length:3.2Mm; Product Width:1.6Mm Rohs Compliant: Yes |Kemet T520A476M004ATE080

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.