Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 6TPC47MB

47UF SMD Solid Polymer Tantalum Capacitor, 6.3 V DC +/-20%, Poscap Series
$ 0.396
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6TPC47MB.

IHS

Datasheet5 pages7 years ago

Upverter

JRH Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic 6TPC47MB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.396
$ 0.61
$ 0.61
Stock
158,687
326,149
326,149
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
70 mΩ
70 mΩ
70 mΩ
Leakage Current
29.6 µA
29.61 µA
29.61 µA
Dissipation Factor
10 %
8 %
8 %

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Panasonic6TPC47M
Conductive Polymer Tantalum Solid Capacitor, 47 µF, -55 to 105 ¡C
Cap Tant Solid 47uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 T/R
Cap Tant Solid 47uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.025 Ohm 105°C T/R
KYOCERA AVXTAJC476M006RNJ
Cap Tant Solid 47uF 6.3V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.6 Ohm 125C T/R
KYOCERA AVXTPSC476M006R0300
Cap Tant Solid 47uF 6.3V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 0.3 Ohm 125°C T/R
Yageo GroupT491C476M006AT
Cap Tant Solid 47uF 6.3V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.5 Ohm 125C Automotive T/R

Descriptions

Descriptions of Panasonic 6TPC47MB provided by its distributors.

47UF SMD SOLID POLYMER TANTALUM CAPACITOR, 6.3 V DC +/-20%, POSCAP SERIES
Cap Tant Polymer 47uF 6.3VDC B1 CASE 20% (3.5 X 2.8 X 1.1mm) SMD 3528-12 0.07 Ohm 105C T/R
Conductive Polymer Tantalum Solid Capacitor, 47 µF, -55 to 105 ¡C
Panasonic SCT
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411
Polymer Tantalum Capacitor 47uF 6.3V 70mR 105C SMD 3528
Tantalum Capacitor, 47Uf, 6.3V, 20%, 1411, Full Reel; Rango De Producto:Serie Tpc; Capacidad:47Μf; Cubierta Del Condensador De Tantalio:1411 [Métrica 3528]; Resistencia Esr:0.07Ohm; Tensión Nominal:6.3V |Panasonic 6TPC47MB
CAP, 47µF, 6.3V, 20%; Capacitance: 47µF; Voltage Rating: 6.3V; Product Range: POSCAP TPC Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: B; ESR: 0.07ohm; Operating Temperature Min: -55°C; Operating Temperature Max
Capacitance uF = 47 / Rated Voltage DC V = 6.3 / Tolerance (±) % = 20 / Size Code = B1 / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 70 / Leakage Current uA = 30 / Ripple Current A = 1 / Dissipation Factor % = 10 / Series = TPC / Length mm = 3.5 / Width mm = 2.8 / Height mm = 1.1 / Packaging = Tape & Reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6TPC47MB.