Panasonic 10TPE47MAZB

Panasonic 10TPE47MAZB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 0.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 10TPE47MAZB.

IHS

Datasheet7 pages7 years ago

Upverter

element14 APAC

Farnell

Master Electronics

Inventory History

3 month trend:
+72.79%

CAD Models

Download Panasonic 10TPE47MAZB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.53
$ 0.543
$ 0.543
Stock
753,653
487,741
487,741
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
35 mΩ
70 mΩ
70 mΩ
Leakage Current
47 µA
47 µA
47 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Panasonic10TPB47M
Panasonic 10TPB47M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
KYOCERA AVXTAJB476M010SNJ
Cap Tant Solid 47uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 1 Ohm 125°C T/R
Yageo GroupT491D476K010AT
Cap Tant Solid 47uF 10V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 125C T/R
KYOCERA AVXTAJC476M010RNJ
Cap Tant Solid 47uF 10V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.2 Ohm 125C T/R
Yageo GroupT491C476M010AT
Cap Tant Solid 47uF 10V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.2 Ohm 125C T/R
KYOCERA AVXTPSC476M010R0350
Cap Tant Solid 47uF 10V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.35 Ohm 125C T/R

Descriptions

Descriptions of Panasonic 10TPE47MAZB provided by its distributors.

Panasonic 10TPE47MAZB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411
Conductive Polymer Tantalum Solid Capacitor, 47 µF, -55 to 105 ¡C
Panasonic SCT
47¦ÌF Molded Tantalum Polymer Capacitor 10V 1411 (3528 Metric) 35 mOhm
Tantalum Capacitors – Polymer; PANASONIC; 10TPE47MAZB; 47 µF; 35 mOhm; 20 %; 10 V
Polymer Tantalum Capacitors 47UF 10V 1411 / Cap Tant Polymer 47uF 10VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528 0.035 Ohm 105°C T/R
Cap Ta Polymer 47Uf 10Vdc 35M Ohm Smd; Rohs Compliant: Yes
Capacitance uF = 47 / Rated Voltage DC V = 10 / Tolerance (±) % = 20 / Size Code = B2 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 35 / Leakage Current uA = 47 / Ripple Current A = 1.4 / Series = TPE / Length mm = 3.5 / Width mm = 2.8 / Height mm = 1.9 / Packaging = Tape & Reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10TPE47MAZB.