NIC Components NTP337M6.3TRD(25)F

Cap Tant Polymer 330uF 6.3VDC D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.025 Ohm 105C T/R
$ 0.969
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NTP337M6.3TRD(25)F.

IHS

Datasheet8 pages4 years ago

NIC Components

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.969
$ 0.622
$ 0.622
Stock
112,269
585,148
585,148
Authorized Distributors
3
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
45 mΩ
45 mΩ
Life (Hours)
-
2000 hours
2000 hours
Ripple Current
1.4694 A
550 mA
550 mA
Height - Seated (Max)
-
3.0988 mm
3.0988 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2002-06-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

NIC ComponentsNTP337M2.5TRV(25)F
Cap Tant Polymer 330uF 2.5VDC V CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343-20 0.025 Ohm 105C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2312
Cap Tant Organic 330uF 2.5VDC C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 0.018 Ohm 105C T/R
Panasonic2TPE330MFB
Conductive Polymer Tantalum Solid Capacitor, 330 µF, -55 to 105 ¡C
Panasonic2R5TPE330MAZB
Panasonic 2R5TPE330MAZB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic2TPE330MAFB
TPE Series 1411 330 uF 2 V ±20% SMT Polymer Tantalum Solid Capacitor

Descriptions

Descriptions of NIC Components NTP337M6.3TRD(25)F provided by its distributors.

Cap Tant Polymer 330uF 6.3VDC D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.025 Ohm 105C T/R
Tantalum Electrolytic Capacitors; Low ESR, Polymer Cathode, Molded Case
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
Ntp337M6.3Trd(25)F Rohs Compliant: Yes

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS