Panasonic 2TPE330MFB

Conductive Polymer Tantalum Solid Capacitor, 330 µF, -55 to 105 ¡C
$ 0.99
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 2TPE330MFB.

IHS

Datasheet5 pages7 years ago

Upverter

Newark

Master Electronics

TME

Inventory History

3 month trend:
-0.62%

CAD Models

Download Panasonic 2TPE330MFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.99
$ 0.608
$ 0.608
Stock
312,125
32,680
32,680
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
2 V
2 V
2 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
13 mΩ
13 mΩ
Leakage Current
132 µA
132 µA
132 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2009-07-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-09-30
LTD Date2023-12-31

Related Parts

Panasonic2TPE330MAFB
TPE Series 1411 330 uF 2 V ±20% SMT Polymer Tantalum Solid Capacitor
Panasonic2TPE330MADGB
330UF SMD SOLID POLYMER TANTALUM CAPACITOR, 2 V DC +/-20%, POSCAP SERIES
Panasonic2R5TPE330MAZB
Panasonic 2R5TPE330MAZB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Cap Tant Solid 330uF 6.3V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 T/R
KYOCERA AVXTAJC337M004RNJ
Cap Tant Solid 330uF 4V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 0.3 Ohm 125°C T/R
NIC ComponentsNTP337M6.3TRD(18)F
Cap Tant Polymer 330uF 6.3VDC D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.018 Ohm 105C T/R

Descriptions

Descriptions of Panasonic 2TPE330MFB provided by its distributors.

Conductive Polymer Tantalum Solid Capacitor, 330 µF, -55 to 105 ¡C
Panasonic SCT
330UF SOLID POLYMER TANTALUM CAPACITOR, 2 V DC +/-20%, POSCAP SERIES
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 1411
CAP, 330µF, 2V, 20%; Capacitance: 330µF; Voltage Rating: 2V; Product Range: POSCAP TPE Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: B; ESR: 0.015ohm; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2TPE330MFB.