Panasonic 2TPE330MAFB

TPE Series 1411 330 uF 2 V ±20% SMT Polymer Tantalum Solid Capacitor
$ 0.916
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 2TPE330MAFB.

IHS

Datasheet5 pages7 years ago

Upverter

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-0.07%

CAD Models

Download Panasonic 2TPE330MAFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.916
$ 0.99
$ 0.99
Stock
4,024,827
348,996
348,996
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
2 V
2 V
2 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
15 mΩ
15 mΩ
Leakage Current
132 µA
132 µA
132 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2009-07-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-06-30
LTD Date2023-10-31

Related Parts

Panasonic2TPE330MFB
Conductive Polymer Tantalum Solid Capacitor, 330 µF, -55 to 105 ¡C
Panasonic2R5TPE330MAZB
Panasonic 2R5TPE330MAZB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2312
Cap Tant Solid 330uF 4V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.009 Ohm 105°C T/R
Cap Tant Solid 330uF 6.3V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 T/R
KYOCERA AVXTAJW337M002RNJ
Cap Tant Solid 330uF 2.5V W CASE 20% (6 X 3.2 X 1.5mm) SMD 6032-15 0.3 Ohm 125°C T/R

Descriptions

Descriptions of Panasonic 2TPE330MAFB provided by its distributors.

TPE Series 1411 330 uF 2 V ±20% SMT Polymer Tantalum Solid Capacitor
330UF SMD SOLID POLYMER TANTALUM CAPACITOR, 2 V DC +/-20%, POSCAP SERIES
Conductive Polymer Tantalum Solid Capacitor, 330 µF, -55 to 105 ¡C
Panasonic SCT
Cap Tant Solid 330uF 2V B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528,B2 0.015 Ohm 105°C Embossed T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 1411
Cap Ta Polymer 330Uf 2Vdc 15M Ohm Smd; Rohs Compliant: Yes
CAP, 330µF, 2V, 20%; Capacitance: 330µF; Voltage Rating: 2V; Product Range: POSCAP TPE Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: B; ESR: 0.015ohm; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 20%; Tantalum Capacitor Case: 1411 [3528 Metric]

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2TPE330MAFB.