Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UVY1A331MED

Aluminum Electrolytic Capacitors - Radial Leaded 10volts 330uF 6.3x11 20% 2.5LS
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVY1A331MED.

IHS

Datasheet5 pages4 years ago

LKR

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UVY1A331MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.071
$ 0.071
Stock
4,485
128,027
128,027
Authorized Distributors
0
3
3
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
210 mA
210 mA
210 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 10V 330muF ±20% 0.248Dia 6.30mm
United Chemi-ConEKMG100ELL331MF11D
ALUMINUM ELECTROLYTIC CAPACITOR 330UF, 10V, 20%, RADIAL
NichiconURZ1A331MPD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
PanasonicECA-1AHG331
Cap Aluminum 330uF 10V 20% (6.3 X 11.2mm) Radial 2.5mm 200mA 1000h 105C Bulk
PanasonicECA-1AHG331I
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 10V 330muF ±20% 0.248Dia 6.30mm
PanasonicECA-1AHG331B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 10V 330muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UVY1A331MED provided by its distributors.

Aluminum Electrolytic Capacitors - Radial Leaded 10volts 330uF 6.3x11 20% 2.5LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
330¦ÌF 10V ¡À20% 2.5mm 1000h@ 105¡ãC 210mA@ 120Hz,495mA@ 10kHz 11mm*11mm*12.5mm
Miniature Sized, Wide Temperature Range Lead Type, 330 μ F, 10 V, RoHS
Nichicon SCT
Radials/Bulk |Nichicon UVY1A331MED

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL