Panasonic ECA-0JHG331

Cap Aluminum 330uF 6.3V 20% Radial 105°C Bulk
$ 0.136
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-0JHG331.

element14 APAC

Datasheet0 pages0 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-2.95%

CAD Models

Download Panasonic ECA-0JHG331 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

United Chemi-ConEKMG6R3ELL331MF11D
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 190mA 1000h 105°C Bulk
KYOCERA AVXUVZ0J331MED
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 330UF 20% RADIAL 6.3X11 LS 2.5MM
PanasonicEEU-FC0J331SB
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 330muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
PanasonicEEU-FC0J331S
Cap Aluminum 330uF 6.3V 20% (6.3 X 11.2mm) Radial 2.5mm 290mA 1000h 105°C Bulk
PanasonicECA-0JM331
Cap Aluminum 330uF 6.3V 20% Radial 2000 hr 85C Bulk

Descriptions

Descriptions of Panasonic ECA-0JHG331 provided by its distributors.

Cap Aluminum 330uF 6.3V 20% Radial 105°C Bulk
Aluminum Electrolytic Capacitor, 330Uf, 20%, 6.3V, Radial; Capacitance:330Μf; Voltage(Dc):6.3V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Panasonic ECA0JHG331
CAP, 330µF, 6.3V, 20%; Capacitance: 330µF; Voltage Rating: 6.3V; Product Range: NHG Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 6.3mm; Lead Spacing: 2.5mm; Height: 11.2mm; Operating Temper

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA0JHG331