Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UST1V220MDD

Cap Aluminum Lytic 22uF 35V 20% (6.3 X 7mm) Radial 2.5mm 57mA 1000h 105C Automotive Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UST1V220MDD.

IHS

Datasheet2 pages5 years ago

Nichicon SCT

TME

CAD Models

Download Nichicon UST1V220MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.158
$ 0.158
Stock
1
139,893
139,893
Authorized Distributors
0
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
57 mA
70 mA
70 mA
Height - Seated (Max)
8.001 mm
7.0104 mm
7.0104 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-09-15

Related Parts

PanasonicECEA1EKA220I
Panasonic ECEA1EKA220I - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUSW1E220MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
NichiconUSW1V220MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USW 35V 22muF ±20% 0.197Dia 5.00mm
22uF 25V 卤20% 48mA@120Hz Plugin,D5xL8mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECEA1VKA220I
Panasonic ECEA1VKA220I - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECE-A1VKA220
Cap Aluminum 22uF 35V 20% (6.3 X 7mm) Radial 2.5mm 60mA 1000h 85°C Bulk

Descriptions

Descriptions of Nichicon UST1V220MDD provided by its distributors.

Cap Aluminum Lytic 22uF 35V 20% (6.3 X 7mm) Radial 2.5mm 57mA 1000h 105C Automotive Bulk
22uF 35V 卤20% 57mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
7mmL, Wide Temperature Range Lead Type, 22 μ F, 35 V, RoHS
Nichicon SCT
Radials/Bulk |Nichicon UST1V220MDD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL