NIC Components NRWA220M100V8X11.5TBSTF

NRWA Series 100 V 22 uF 8x11.5mm LS=3.5mm Radial Aluminum Electrolytic Capacitor
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRWA220M100V8X11.5TBSTF.

IHS

Datasheet3 pages5 years ago
Datasheet3 pages12 years ago

Future Electronics

NIC Components

Alternate Parts

Price @ 1000
$ 0.09
$ 0.189
$ 0.189
Stock
18,970
144,303
144,303
Authorized Distributors
4
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
6 Ω
680 mΩ
680 mΩ
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
84 mA
260 mA
260 mA
Height - Seated (Max)
-
11.5062 mm
11.5062 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NIC ComponentsNRWA220M63V6.3X11F
Cap Aluminum Lytic 22uF 63V 20% (6.3 X 11mm) Radial 2.5mm 6.8 Ohm 69mA 1000h 105C Bulk
NIC ComponentsNRWA220M50V5X11F
ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 22muF 50V
NIC ComponentsNRWA220M50V 5X11TBF
Cap Aluminum 22uF 50V 20% (5 X 11mm) Radial 5mm 7.5 Ohm 57mA 1000 hr 105C Ammo Pack
NichiconUPW1A220MDD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Cornell DubilierSEK220M050ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 50V 22muF ±20% 0.197Dia 5.00mm
Cornell DubilierSK220M035ST
Cap Aluminum Lytic 22uF 35V 20% (5 X 11mm) Radial 2mm 7.23 Ohm 95mA 2000h 85C Standard

Descriptions

Descriptions of NIC Components NRWA220M100V8X11.5TBSTF provided by its distributors.

NRWA Series 100 V 22 uF 8x11.5mm LS=3.5mm Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors; Wide Temperature; Radial
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Cap 22Uf 20% 100Vdc 8 X 11.5Mm Rdl Rohs Compliant: Yes |Nic Components NRWA220M100V8X11.5TBSTF
Cap Aluminum Lytic 22uF 100V 20% (8 X 11.5mm) Radial 2.5mm 6 Ohm 0.084A 1000h 105C Tape and Box

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS