NIC Components NRWA100M50V5X11F

ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 10muF 50V
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRWA100M50V5X11F.

IHS

Datasheet3 pages5 years ago

Future Electronics

NIC Components

Inventory History

3 month trend:
+46.15%

Alternate Parts

Price @ 1000
$ 0.041
$ 0.081
$ 0.081
Stock
4,764
418,554
418,554
Authorized Distributors
3
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
16.6 Ω
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
38 mA
39 mA
39 mA
Height - Seated (Max)
-
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2003-07-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NIC ComponentsNRE-S100M50V 5X7F
Cap Aluminum 10uF 50V 20% (5 X 7mm) Radial 2mm 16.6 Ohm 34mA 1000 hr 85°C Bulk
NIC ComponentsNRWA100M35V5X11F
ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 10muF 35V
NichiconUSW1H100MDD
10uF 50V 卤20% 57mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 10uF 100V 20% (6.3 X 11mm) Radial 2.5mm 13.3 Ohm 49mA 1000h 105C Ammo
PanasonicECEA1VKS100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 35V 10muF ±20% 0.197Dia 5.00mm
PanasonicECA-1JHG100
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF

Descriptions

Descriptions of NIC Components NRWA100M50V5X11F provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 10muF 50V
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 16.6 Ohm 38mA 1000h 105C Bulk
NRWA Series 10 uF 50 V 20 % Radial Miniature Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors; Wide Temperature; Radial
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRWA100M50V 5X11F