Panasonic ECEA1VKS100

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 35V 10muF ±20% 0.197Dia 5.00mm
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECEA1VKS100.

IHS

Datasheet9 pages10 years ago

Future Electronics

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-45.81%

CAD Models

Download Panasonic ECEA1VKS100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEE-HA1V100R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 35V 10muF ±20% 0.197Dia 5.00mm
PanasonicECEA1EKS100
Panasonic ECEA1EKS100 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECE-A1VKA100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 35V 10muF ±20% 0.197Dia 5.00mm
10uF 25V ±20% 22mA@120Hz Plugin,D5xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 25V 10muF ±20% 0.197Dia 5.00mm
United Chemi-ConEKMA350ETD100ME07D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF

Descriptions

Descriptions of Panasonic ECEA1VKS100 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 35V 10muF ±20% 0.197Dia 5.00mm
Panasonic ECEA1VKS100 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 20%, 35V, RADIAL
CAPACITOR, ALUM ELECTROLYTIC, CAP 10 UF, TOL 20%,VOL-RTG 35 VDC, RADIAL,5X5,BULK
Cap Aluminum 10uF 35V 20% (5 X 5mm) Radial 2mm 30mA 1000 hr 85°C Bulk
Avnet Japan
Cap Aluminum Lytic 10uF 35V 20% (5 X 5mm) Radial 2mm 0.03A 1000h 85C Bulk Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 10uF, 35V, -40 to 85¡C
Panasonic SCT
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 20%, 35V, RADIAL; Capacitance:10µF; Voltage(DC):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:1000 hours @ 85°C; Polarity:Polar; Lead Spacing:2mm RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECE-A1VKS100
  • ECE-A1VKS100.