What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ECA-1JHG100

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1JHG100.

Panasonic

Datasheet5 pages9 years ago

RS (Formerly Allied Electronics)

Newark

JRH Electronics

element14 APAC

Inventory History

3 month trend:
+8.94%

CAD Models

Download Panasonic ECA-1JHG100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.086
$ 0.111
$ 0.111
Stock
151,739
80,765
80,765
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
46 mA
46 mA
46 mA
Height - Seated (Max)
11.9888 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicECA1HHG100
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1HHG100I
Cap Aluminum 10uF 50V 20% (5 X 11mm) Radial 2.5mm 39mA 1000 hr 105C Ammo Pack
PanasonicECA1HHG100B
Panasonic ECA1HHG100B - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUVZ1H100MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 50V 10muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUVZ1H100MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 50V 10muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUVY1H100MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 50V 10muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic ECA-1JHG100 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 2mm 46mA 1000h 105°C Bulk
Panasonic ECA1JHG100 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Panasonic ECA-1JHG100 Electrolytic capacitor Radial lead 10 µF 63 V 2 mm 20%
10µF 63V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Aluminum Electrolytic Capacitors, 10uF, 63V, -55 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1JHG100
  • ECA1JHG100