NIC Components NRE-S100M50V 5X7F

Cap Aluminum 10uF 50V 20% (5 X 7mm) Radial 2mm 16.6 Ohm 34mA 1000 hr 85°C Bulk
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for NRE-S100M50V 5X7F. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRE-S100M50V 5X7F.

IHS

Datasheet2 pages5 years ago

NIC Components

Alternate Parts

Price @ 1000
$ 0.08
$ 0.08
Stock
0
111,868
111,868
Authorized Distributors
0
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
16.6 Ω
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
34 mA
35 mA
35 mA
Height - Seated (Max)
-
7.0104 mm
7.0104 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2003-07-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-03-31
LTD Date2019-06-30

Related Parts

NIC ComponentsNRWA100M50V5X11F
ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 10muF 50V
NIC ComponentsNRWA100M50V5X11TBF
Aluminum Electrolytic Capacitors; Wide Temperature; Radial
NIC ComponentsNLE100M50V6.3X7F
ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 10muF 50V
United Chemi-ConEKMG160ELL100ME11D
Cap Aluminum Lytic 10uF 16V 20%( 5 X 11mm) Radial 2mm 34mA 1000h 105C Bulk
PanasonicECE-A1EKA100I
KA-A Series 25 V 10 uF 85°C 4 x 7 mm LS=2.5 mm Aluminum Electrolytic Capacitor
PanasonicECEA1VKS100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 35V 10muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of NIC Components NRE-S100M50V 5X7F provided by its distributors.

Cap Aluminum 10uF 50V 20% (5 X 7mm) Radial 2mm 16.6 Ohm 34mA 1000 hr 85°C Bulk
Aluminum Electrolytic Capacitors; Low Profile; Radial
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
NRE-S100M50V 5X7F

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRE-S100M50V5X7F