NIC Components NRSZ102M35V12.5X25F

Radial ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 35V 1mF 20%
$ 0.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRSZ102M35V12.5X25F.

IHS

Datasheet5 pages3 years ago

Future Electronics

NIC Components

Arrow Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.455
$ 0.6
$ 0.6
Stock
5,446
583,147
583,147
Authorized Distributors
3
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
30 mΩ
30 mΩ
30 mΩ
Life (Hours)
7000 hours
5000 hours
5000 hours
Ripple Current
1.17 A
1.945 A
1.945 A
Height - Seated (Max)
-
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEUFR1C102L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 1000muF ±20% 0.315Dia 8.00mm
PanasonicEEUFR1C102LB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFC1V102
Capacitor Aluminum 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105C Bulk
United Chemi-ConELXY250ELL102MK25S
Cap Aluminum Lytic 1000uF 25V 20%( 12.5 X 25mm) Radial 5mm 1690mA 7000h 105C Automotive Bulk
United Chemi-ConELXV350ETE102MK30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF
NichiconUHE1C102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 1000muF 卤20% 0.394Dia 10.00mm

Descriptions

Descriptions of NIC Components NRSZ102M35V12.5X25F provided by its distributors.

Radial ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 35V 1mF 20%
Capacitor Aluminum 1000uF 35VDC 20% 12.5 X 25mm RDL 5mm 1800mA 7000 hr Bulk
NRSZ Series 1000 uF 35 V 20 % Radial Miniature Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 1800mA 7000h 105C Bulk
Aluminum Electrolytic Capacitors; Low ESR & Z; Radial
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRSZ102M35V 12.5X25F