Panasonic EEUFC1V102

Capacitor Aluminum 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105C Bulk
$ 0.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1V102.

Future Electronics

Datasheet10 pages10 years ago
Datasheet10 pages18 years ago

Electro Sonic

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.32%

CAD Models

Download Panasonic EEUFC1V102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFC1V102B
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105°C Ammo Pack
United Chemi-ConELXV350ETE102MK30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF
PanasonicEEUFC1E102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FC1E102B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
KYOCERA AVXUPW1E102MPD6
Cap Aluminum Lytic 1000uF 25V 20% (10 X 31.5mm) Radial 5mm 1815mA 5000h 105C Automotive Bulk
United Chemi-ConEKZE350ELL102MK25S
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 2770mA 5000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEUFC1V102 provided by its distributors.

Capacitor Aluminum 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 1000muF ±20% 0.492Dia 12.50mm
Panasonic EEUFC1V102 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Panasonic EEU-FC1V102 Electrolytic capacitor Radial lead 1000uF 35V 12.5mm 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1000uF, 35V, -55 to 105¡C
Panasonic SCT
EEU-FC Series 35 V 1000 uF Ø 12.5 x 25 mm LS=5 mm 105 °C Low ESR Electrolytic
Capacitor, 1000µF, 35V, 20%; Capacitance:1000µF; Voltage Rating:35V; Product Range:FC Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:12.5mm; Lead Spacing:5mm; Height:25mm; Operating Temperature Min:-55°C; Operating Temperature Max:105°C; Lifetime Temperature:5000 hours 105°C; ESR:-; Automotive Qualification Standard:AEC-Q200; SVHC:No SVHC (15-Jan-2019); Capacitance Tolerance ±:± 20%; External Length / Height:25mm; Impedance:0.03ohm; Impedance Frequency:100kHz; Impedance Temperature:20°C; Lead Diameter:0.6mm; No. of Pins:2Pins; Operating Life Temperature:105°C; Operating Temperature Range:-55°C to +105°C; Operating life Time:3000h; Ripple Current AC:1945mA; Ripple Current Frequency:100kHz; Ripple Current Temperature:105°C; Tolerance +:20%; Tolerance -:20%; Voltage Rating V DC:35V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC-1V102
  • EEU-FC1V102
  • EEU-FC1V102.
  • EEUFC1V102.