Panasonic EEUFR1C102LB

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
$ 0.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1C102LB.

Future Electronics

Datasheet5 pages10 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Newark

element14 APAC

Inventory History

3 month trend:
-66.28%

CAD Models

Download Panasonic EEUFR1C102LB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
1000uF 16V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 16V 1000muF ±20% 0.394Dia 10.00mm
PW Series 1000 uF 16 V 105°C Ø10 x 20mm LS=5mm Radial Aluminum Electrolytic Cap
NichiconUHE1C102MPD
1000uF ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKY-160ELL102MJ20S
Cap Aluminum Lytic 1000uF 16V 20% (10 X 20mm) Radial 5mm 1400mA 7000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEUFR1C102LB provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 1000muF ±20% 0.315Dia 8.00mm
Panasonic EEUFR1C102LB - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 1000uF 16V 20% (8 X 20mm) Radial 5mm 1560mA 9000 hr 105°C Ammo Pack
Avnet Japan
Panasonic EEU-FR1C102LB Electrolytic Capacitor Radial Lead 1000uF 16V 20% 8mm
CAPACITOR ALUM ELEC, 1000UF, 16V, 20%,CAPACITOR ALUM ELEC, 1000UF, 16V, 20%, RADIAL
Aluminum Electrolytic Capacitors, 1000uF, 16V, -40 to 105¡C
Panasonic SCT
Cap Aluminum Lytic 1000uF 16V 20% (8 X 20mm) Radial 5mm 1.56A 9000h 105C Ammo
EEU-FR Series 16 V 1000 uF Ø 8 x 20 mm LS=5 mm 105 °C Low ESR Electrolytic
CAPACITOR ALUM ELEC, 1000UF, 16V, 20%, R; CAPACITOR ALUM ELEC, 1000UF, 16V, 20%, RADIAL; Product Range:PANASONIC - FR Series; Capacitance:1000µF; Capacitance Tolerance:± 20%; Diameter:8mm; Height:20mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Voltage Rating:16V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1C102LB