NIC Components NRSS101M25V6.3X11F

ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 100muF
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRSS101M25V6.3X11F.

IHS

Datasheet3 pages5 years ago

Future Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.06
$ 0.06
Stock
2,383
650,941
650,941
Authorized Distributors
2
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
Dielectric
-
-
-
ESR (Equivalent Series Resistance)
2.99 Ω
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Height - Seated (Max)
-
12.4968 mm
12.4968 mm
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-04-04
Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

PanasonicECA-1EM101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1CM101
Panasonic ECA1CM101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-1EM101B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
NIC ComponentsNRSS101M35V6.3X11F
Capacitor Aluminum 100uF 35VDC 20% 6.3 X 11mm RDL 2.5mm 2.32 Ohm 210mA 2000 hr Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 100muF ±20% 0.248Dia 6.30mm
100uF 25V ±20% 185mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of NIC Components NRSS101M25V6.3X11F provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 100muF
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 2.99 Ohm 180mA 2000h 85°C Bulk
NRSS Series 25 V 100 uF 6.3 x 11 mm LS=2.54 mm Aluminum Electrolytic Capacitor
Cap 100Uf 20% 25Vdc 6.3 X 11Mm Rdl Rohs Compliant: Yes |Nic Components NRSS101M25V6.3X11F
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS