Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA1CM101

Panasonic ECA1CM101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1CM101.

IHS

Datasheet12 pages7 years ago

Future Electronics

Newark

Master Electronics

TME

Inventory History

3 month trend:
-0.61%

CAD Models

Download Panasonic ECA1CM101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicECA-1CM101I
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1CM101B
Panasonic ECA1CM101B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUPJ1C101MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 100muF 卤20% 0.248Dia 6.30mm
KYOCERA AVXUVR1C101MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 100muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUPM1C101MED
Capacitor Aluminum Electrolytic Cap100uF 16V 20% Radial 6.3X11 LS 2.5mm | Nichicon UPM1C101MED
Wurth Elektronik860010372006
WCAP-ATG8 Aluminum Electrolytic Capacitors
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 100muF ±20% 0.197Dia 5.00mm
PanasonicECA1CAM101X
Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 2mm 180mA 2000h 85C Bulk
PanasonicECA-1CHG101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 16V 100muF ±20% 0.197Dia 5.00mm
PanasonicECA-1CHG101I
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 16V 100muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic ECA1CM101 provided by its distributors.

Panasonic ECA1CM101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 2mm 180mA 2000h 85C Automotive Bag
Cap Aluminum 100uF 16V 20% Aluminum Cylindrical Can 2mm 180mA 2000 hr 85°C Bag
Avnet Japan
CAPACITOR, ALUM ELECTROLYTIC, CAP 100 UF, TOL 20%,VOL-RTG 16 VDC, RADIAL,5X11,BULK
100uF 16V ±20% 180mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminium electrolytic capacitor radial 100uF 16VDC
Aluminum Electrolytic Capacitors, 100uF, 16V, -40 to 85¡C
Panasonic SCT
CAPACITOR, 100UF, 16V; Capacitor Application:General Purpose; Capacitance:100µF; Capacitance Tolerance:± 20%; Voltage Rating:16VDC; Life Time @ Temperature:2000 hours @ 85°C; Height:11mm; Diameter:5mm; Capacitor Case Style:Radial; Capacitor Mounting:Through Hole; Lead Spacing:2mm; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2010); AC Ripple Current:180mA; External Length / Height:11mm; Lead Diameter:0.5mm; Leakage Current:16µA; No. of Pins:2; Operating Lifetime:2000h; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:Radial; Ripple Current Frequency:120Hz; Ripple Current Temperature:85°C; Series:M; Terminal Type:Wire Ended; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:16V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1CM101
  • ECA-1CM101
  • ECA-1CM101.
  • ECA1CM101.