NIC Components NRSS101M35V6.3X11F

Capacitor Aluminum 100uF 35VDC 20% 6.3 X 11mm RDL 2.5mm 2.32 Ohm 210mA 2000 hr Bulk
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRSS101M35V6.3X11F.

IHS

Datasheet3 pages5 years ago

NIC Components

Future Electronics

Inventory History

3 month trend:
-31.82%

Alternate Parts

Price @ 1000
$ 0.056
$ 0.056
Stock
26,400
60,474
60,474
Authorized Distributors
2
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2.32 Ω
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
210 mA
210 mA
210 mA
Height - Seated (Max)
-
10.9982 mm
10.9982 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

NIC ComponentsNRSS101M25V6.3X11F
ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 100muF
PanasonicECA1VM101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1VM101I
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1VM101B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 100muF ±20% 0.248Dia 6.30mm
NichiconUVK1V101MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 35V 100muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of NIC Components NRSS101M35V6.3X11F provided by its distributors.

Capacitor Aluminum 100uF 35VDC 20% 6.3 X 11mm RDL 2.5mm 2.32 Ohm 210mA 2000 hr Bulk
Aluminum Electrolytic Capacitors; General Purpose; Radial
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Radial 2.5mm 2.32 Ohm 0.21A 2000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
NRSS Series 100 uF 35 V 6.3x11mm LS=2.5mm 85'c Radial Aluminum Electrolytic

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRSS101M35V 6.3X11F