NIC Components NRSS101M16V5X11F

ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 100muF
$ 0.028
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRSS101M16V5X11F.

IHS

Datasheet3 pages5 years ago

NIC Components

Future Electronics

Inventory History

3 month trend:
+0.06%

Alternate Parts

Price @ 1000
$ 0.028
$ 0.055
$ 0.055
Stock
451,715
2,006,391
2,006,391
Authorized Distributors
3
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
Dielectric
-
-
-
ESR (Equivalent Series Resistance)
3.32 Ω
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Height - Seated (Max)
-
11.9888 mm
11.9888 mm
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2005-11-21
Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

NIC ComponentsNRSS101M25V6.3X11F
ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 100muF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 100muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
PanasonicECA-0JM101
Cap Aluminum 100uF 6.3V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 130mA 2000hr 85°C Bulk
PanasonicECA-1AM101
Cap Aluminum 100uF 10V 20% Radial 2000h 85°C Bulk
PanasonicECA-1AM101I
ALUMINUM ELECTROLYTIC CAPACITOR, 100uF, 10V, 20%, RADIAL

Descriptions

Descriptions of NIC Components NRSS101M16V5X11F provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 100muF
NRSS series 16V 100uF 5x11mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors; General Purpose; Radial
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 2mm 3.32 Ohm 0.16A 2000h 85C Bulk

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRSS101M 16V5 X11F
  • NRSS101M16V 5X11F