NIC Components NRLMW221M200V22X25F

NRLM Series 220 uF 200 V 20 % Snap In Large Can Aluminum Electrolytic Capacitor
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRLMW221M200V22X25F.

IHS

Datasheet5 pages5 years ago

NIC Components

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download NIC Components NRLMW221M200V22X25F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.3
$ 1.231
$ 1.231
Stock
552
73,186
73,186
Authorized Distributors
3
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
754 mΩ
-
-
Life (Hours)
-
10000 hours
10000 hours
Ripple Current
1 A
1 A
1 A
Height - Seated (Max)
-
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2005-08-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell Dubilier381LX221M200H012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 220muF ±20% 0.866Dia 22.00mm
NIC ComponentsNRLM221M250V25X25F
Cap Aluminum Lytic 220uF 250V 20% (25 X 25mm) Snap-In 10mm 0.904 Ohm 1170mA 2000h 85C Bulk
NIC ComponentsNRLM221M200V22X25F
Cap Aluminum Lytic 220uF 200V 20% (22 X 25mm) Snap-In 10mm 0.904 Ohm 870mA 2000h 85C Bulk
Cornell DubilierSLP221M250A3P3
Aluminum Electrolytic Capacitors - Snap In 220uF 250V 20% 105C
PanasonicECO-S2EP221BX
Cap Aluminum 220uF 250V 20% (22 X 25mm) Snap-In 10mm 0.754 Ohm 1170mA 3000h 85°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLG 25V 220muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of NIC Components NRLMW221M200V22X25F provided by its distributors.

NRLM Series 220 uF 200 V 20 % Snap In Large Can Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors; High CV; Wide Temp.; Snap-In
Cap Aluminum Lytic 220uF 200V 20% (22 X 25mm) Snap-In 10mm 0.754 Ohm 1A 2000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS