NIC Components NRLM221M200V22X25F

Cap Aluminum Lytic 220uF 200V 20% (22 X 25mm) Snap-In 10mm 0.904 Ohm 870mA 2000h 85C Bulk
$ 1.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRLM221M200V22X25F.

IHS

Datasheet5 pages5 years ago

Arrow Electronics

CAD Models

Download NIC Components NRLM221M200V22X25F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.166
$ 1.73
Stock
10
23,079
Authorized Distributors
1
6
Capacitance
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Aluminum
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
904 mΩ
753.57 mΩ
Life (Hours)
2000 hours
3000 hours
Ripple Current
870 mA
1.25 A
Height - Seated (Max)
-
24.9936 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2004-12-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECO-S2DA221DL
Cap Aluminum Lytic 220uF 200V 20% (30 X 20mm) Snap-In 10mm 0.904 Ohm 870mA 2000h 105°C Bulk
United Chemi-ConSMG50VB221M10X12LL
Cap Aluminum Lytic 220uF 50V 20% (10 X 12.5mm) Radial 5mm 0.904 Ohm 430mA 2000h 85C
United Chemi-ConEKMH251VNN221MQ25T
Cap Aluminum Lytic 220uF 250V 20% (25.4 X 25mm) Snap-In 10mm 0.753 Ohm 950mA 2000h 105°C
NIC ComponentsNRLMW221M200V22X25F
NRLM Series 220 uF 200 V 20 % Snap In Large Can Aluminum Electrolytic Capacitor
PanasonicEEUFC1V221L
Capacitor Aluminum 220uF 35V 20% (8 X 15mm) Radial 3.5mm 730mA 2000h 105C Bulk
PanasonicEEUTP1V221L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 35V 220muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of NIC Components NRLM221M200V22X25F provided by its distributors.

Cap Aluminum Lytic 220uF 200V 20% (22 X 25mm) Snap-In 10mm 0.904 Ohm 870mA 2000h 85C Bulk
Aluminum Electrolytic Capacitors; High CV; Standard; Snap-In
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Electrolytic Radial Capacitor Snap-In 220uF 200VDC 20% 85C

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS