Rubycon 25ZLG220MEFC8X11.5

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLG 25V 220muF ±20% 0.315Dia 8.00mm
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25ZLG220MEFC8X11.5.

IHS

Datasheet2 pages6 years ago
Datasheet2 pages6 years ago

Master Electronics

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
-49.15%

CAD Models

Download Rubycon 25ZLG220MEFC8X11.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.168
$ 0.149
$ 0.149
Stock
58,101
385,117
385,117
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
56 mΩ
56 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
490 mA
950 mA
950 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEUFM1E221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 25V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEUFM1E221B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConEKZE250ELL221MHB5D
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 760mA 3000h 105°C Bulk
PanasonicEEU-FM1E221BJ
Cap Aluminum 220uF 25V 20% (8 X 11.5mm) Radial 950mA 3000h 105°C
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZL 25V 220muF ±20% 0.315Dia 8.00mm
NichiconUHD1E221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 25V 220muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Rubycon 25ZLG220MEFC8X11.5 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLG 25V 220muF ±20% 0.315Dia 8.00mm
220uF 25V ±20% 490mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 1A 3000h 105C Bulk
Aluminum Electrolytic Capacitor, 220Uf, 25V, 20%, Radial; Rango De Producto:Serie Zlg; Capacidad:220Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:8Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Rubycon 25ZLG220MEFC8X11.5
CAP, 220µF, 25V, 20%; Capacitance: 220µF; Voltage Rating: 25V; Product Range: ZLG Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25ZLG220MEFC 8X11.5