Nichicon LGR2D221MELZ25

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGR 200V 220muF ±20% 0.866Dia 22.00mm
$ 1.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGR2D221MELZ25.

Future Electronics

Datasheet2 pages3 years ago
Datasheet2 pages9 years ago

Nichicon SCT

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
-56.40%

CAD Models

Download Nichicon LGR2D221MELZ25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.231
$ 1.7
$ 1.7
Stock
73,186
70,192
70,192
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
754 mΩ
754 mΩ
Life (Hours)
10000 hours
3000 hours
3000 hours
Ripple Current
1 A
1 A
1 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGR 250V 220muF ±20% 0.866Dia 22.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 250V 220muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cornell DubilierSLP221M250A3P3
Aluminum Electrolytic Capacitors - Snap In 220uF 250V 20% 105C
Cornell Dubilier381LX221M200H012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 220muF ±20% 0.866Dia 22.00mm
United Chemi-ConEKXG161ELL221ML25S
Cap Aluminum Lytic 220uF 160V 20% (16 X 25mm) Radial 7.5mm 1020mA 10000h 105°C Bulk

Descriptions

Descriptions of Nichicon LGR2D221MELZ25 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGR 200V 220muF ±20% 0.866Dia 22.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF 200 V DC, GR SERIES 10000H 22(DIA.)X25MM
LGR Series 220 uF 200 V 105 °C Ø22x40 mm Snap-In Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors - Snap In 200volts 220uF Long Life
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Aluminum Lytic 220uF 200V 20% (22 X 25mm) Snap-In 10mm 1A 10000h 105C Bulk

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL