NIC Components NRE-S101M16V6.3X7F

Cap Aluminum 100uF 16V 20% (6.3 X 7mm) Radial 2.5mm 2.88 Ohm 120mA 1000 hr 85°C Bulk
Obsolete

Price and Stock

DistributorSKUMinPkg
Utech ElectronicsNRE-S101M16V6.3X7F0
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRE-S101M16V6.3X7F.

IHS

Datasheet2 pages5 years ago

NIC Components

Future Electronics

Alternate Parts

Price @ 1000
$ 0.074
$ 0.074
Stock
0
408,165
408,165
Authorized Distributors
0
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2.88 Ω
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
120 mA
91 mA
91 mA
Height - Seated (Max)
-
7.0104 mm
7.0104 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2003-07-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-03-31
LTD Date2019-06-30

Related Parts

NIC ComponentsNRWA101M25V 6.3X11TBF
Cap Aluminum 100uF 25V 20% (6.3 X 11mm) Radial 5mm 2.3 Ohm 120mA 1000h 105C Ammo Pack
NIC ComponentsNRWA101M25V6.3X11F
NRWA Series 100 uF 25 V 20 % Radial Miniature Aluminum Electrolytic Capacitor
NIC ComponentsNRWA101M10V5X11F
ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 100muF 10V
PanasonicECE-A1CKA101
Cap Aluminum 100uF 16V 20% (6.3 X 7mm) Radial 2.5mm 91mA 1000h 85°C Bulk
PanasonicECA-1CHG101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 16V 100muF ±20% 0.197Dia 5.00mm
PanasonicEEAGA1A101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 10V 100muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of NIC Components NRE-S101M16V6.3X7F provided by its distributors.

Cap Aluminum 100uF 16V 20% (6.3 X 7mm) Radial 2.5mm 2.88 Ohm 120mA 1000 hr 85°C Bulk
NRE-S Series 16 V 100 uF 85 °C Ø 6.3 x 7 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitors; Low Profile; Radial
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRE-S101M16V 6.3X7F