NIC Components NRWA101M25V6.3X11F

NRWA Series 100 uF 25 V 20 % Radial Miniature Aluminum Electrolytic Capacitor
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRWA101M25V6.3X11F.

IHS

Datasheet3 pages5 years ago

Future Electronics

NIC Components

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.058
$ 0.072
$ 0.072
Stock
4,999
232,503
232,503
Authorized Distributors
3
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2.3 Ω
2.321 Ω
2.321 Ω
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
120 mA
164 mA
164 mA
Height - Seated (Max)
-
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NIC ComponentsNRE-S101M16V6.3X7F
Cap Aluminum 100uF 16V 20% (6.3 X 7mm) Radial 2.5mm 2.88 Ohm 120mA 1000 hr 85°C Bulk
PanasonicEEA-GA1C101H
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 16V 100muF ±20% 0.315Dia 8.00mm
PanasonicEEA-GA1C101B
Cap Aluminum Lytic 100uF 16V 20% (8 X 7mm) Radial 5mm 120mA 1000h 105°C Ammo Pack
NIC ComponentsNRWA101M35V8X11.5F
Capacitor Aluminum 100uF 35VDC 20% 8 X 11.5mm RDL 3.5mm 2 Ohm 150mA 1000 hr Bulk
NIC ComponentsNRWA101M16V6.3X11F
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 11mm) Radial 2.5mm 2.7 Ohm 110mA 1000h 105C Bulk
PanasonicECE-A1CKA101
Cap Aluminum 100uF 16V 20% (6.3 X 7mm) Radial 2.5mm 91mA 1000h 85°C Bulk

Descriptions

Descriptions of NIC Components NRWA101M25V6.3X11F provided by its distributors.

NRWA Series 100 uF 25 V 20 % Radial Miniature Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors; Wide Temperature; Radial
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 2.3 Ohm 0.12A 1000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRWA101M25V 6.3X11F