Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECE-A1HKA100

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 50V 10muF ±20% 0.197Dia 5.00mm

$ 0.085
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A1HKA100.

RS (Formerly Allied Electronics)

Datasheet0 pages0 years ago

JRH Electronics

Newark

DigiKey

Future Electronics

Inventory History

3 month trend:
-11.42%

CAD Models

Download Panasonic ECE-A1HKA100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.085
$ 0.082
$ 0.082
Stock
130,683
90,536
90,536
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
35 mA
35 mA
35 mA
Height - Seated (Max)
7.0104 mm
8.001 mm
8.001 mm

Related Parts

PanasonicEEAGA1V100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 35V 10muF ±20% 0.197Dia 5.00mm
PanasonicEEA-GA1V100H
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 50V 10muF ±20% 0.197Dia 5.00mm
PanasonicECE-A1VKA100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 35V 10muF ±20% 0.197Dia 5.00mm
NichiconUST1H100MDD
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 7mm) Radial 2.5mm 44mA 1000h 105C Automotive Bulk
NichiconUMT1H100MDD
Cap Aluminum Lytic 10uF 50V 20%( 6.3 X 5mm) Radial 2.5mm 30mA 1000h 105C Bulk
NichiconUST1V100MDD
Cap Aluminum Lytic 10uF 35V 20% (5 X 7mm) Radial 2mm 36mA 1000h 105C Automotive Bulk

Descriptions

Descriptions of Panasonic ECE-A1HKA100 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 50V 10muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 10uF 50V 20% (5 X 7mm) Radial 2mm 35mA 1000h 85C Bulk
ECE-KA Series 50 V 10 uF Ø 5 x 7 mm LS=2 mm 85 °C Radial Electrolytic
Capacitor,Al Lytic Cap,Radial KA Series,85C,50VDC,10uF,5x7,LS 2mm Bulk ST

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECE-A1HKA100.