NIC Components NRC12J101TRF

Res Thick Film 1206 100 Ohm 5% 0.25W(1/4W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRC12J101TRF.

IHS

Datasheet6 pages3 years ago

Future Electronics

Jameco

Inventory History

3 month trend:
+28.51%

Alternate Parts

Price @ 1000
$ 0.016
$ 0.024
$ 0.024
Stock
1,406,678
5,815,136
5,815,136
Authorized Distributors
4
6
6
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Thick Film 1206 100 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-8GEYJ101V
Res Thick Film 1206 100 Ohm 5% 1/4W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-8GEYJ111V
Thick Film Chip Res, 1206, 1/8W 5% 110ohm, 7 inch
Resistor Thick Film 1206 110 Ohm 5% 1/4 Watt ±200ppm °C Surface Mount Paper Tape and Reel
Yageo GroupRC1206JR-13100RL
Res Thick Film 1206 100 Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Yageo GroupRC1206JR-07100RL
250Mw Thick Film Resistors 100Ppm/ 5% 100 1206 Chip Resistor Surface Mount Rohs

Descriptions

Descriptions of NIC Components NRC12J101TRF provided by its distributors.

Res Thick Film 1206 100 Ohm 5% 0.25W(1/4W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
NRC Series 1206 100 Ohm 0.25 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
FIXED RESISTOR 1206 Chip Resistor 5% 200ppm/C 100Ohm 250mW

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS