NIC Components NPIM104PR36MTRF

Inductor Power Molded/Shielded Wirewound 0.36uH 20% 100KHz Metal 31A 0.0012Ohm DCR 4040 T/R
$ 0.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NPIM104PR36MTRF.

IHS

Datasheet12 pages6 years ago

NIC Components

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.43
$ 0.595
Stock
280
44,022
Authorized Distributors
2
6
Inductance
360 nH
360 nH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.2 mΩ
1.2 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-02-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 220uH 20% 100KHz 30Q-Factor Ferrite 0.28A 3.552Ohm DCR 1515 T/R
Ind Power Semi-Shielded Wirewound 100uH 20% 100KHz Ferrite 700mA T/R
Ind Power Shielded Wirewound 15uH 20% 100KHz 25Q-Factor Ferrite 5A T/R
Inductor Power Chip Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.8A 0.0588Ohm DCR 1515 T/R

Descriptions

Descriptions of NIC Components NPIM104PR36MTRF provided by its distributors.

Inductor Power Molded/Shielded Wirewound 0.36uH 20% 100KHz Metal 31A 0.0012Ohm DCR 4040 T/R
General Purpose Inductor, 0.36uH, 20%, 1 Element, Metal Composite-Core, SMD, 4339
Metal Composite, High Current & Low Loss
INDUCTOR, 360NH, SHIELDED, 31A; Inductance:360nH; RMS Current (Irms):31A; Inductor Construction:Shielded; Saturation Current (Isat):60A; Product Range:NPIM_P Series; Inductor Case / Package:-; DC Resistance Max:1.2mohm RoHS Compliant: Yes

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS