What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SRR1260-150M

Inductor Power Shielded Wirewound 15uH 20% 100KHz 25Q-Factor Ferrite 5A 27mOhm DCR T/R

$ 0.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1260-150M.

IHS

Datasheet4 pages4 years ago

element14 APAC

Electro Sonic

Newark

Farnell

Inventory History

3 month trend:
-68.60%

CAD Models

Download Bourns SRR1260-150M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Inductor Power Shielded Wirewound 15uH 20% 1KHz 26Q-Factor Ferrite 5.2A 0.0285Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 1KHz 16Q-Factor Ferrite 5.8A 0.032Ohm DCR T/R
TAIYO YUDENNS10165T150MNA
Inductor Power Shielded Wirewound 15uH 20% 100KHz 3.84A 0.03Ohm DCR T/R
TAIYO YUDENNS10155T150MNA
Inductor Power Shielded Wirewound 15uH 20% 100KHz 3.65A 0.03408Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz 20Q-Factor Carbonyl Powder 6.25A 0.045Ohm DCR 4040 Automotive T/R
TAIYO YUDENNS12565T150MN
Inductor Power Shielded Wirewound 15uH 20% 100KHz 4.33A 0.0285Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR1260-150M provided by its distributors.

Inductor Power Shielded Wirewound 15uH 20% 100KHz 25Q-Factor Ferrite 5A 27mOhm DCR T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
Inductor, Shielded, 15Uh, 4.6A, Smd, Full Reel; Inductance:15Μh; Rms Current (Irms):5A; Inductor Construction:Shielded; Saturation Current (Isat):4.6A; Product Range:Srr1260 Series; Dc Resistance Max:27Mohm; Product Length:12.5Mm Rohs Compliant: Yes |Bourns, Inc. SRR1260-150M.
Rated inductance = 15 / Inductance uH = 15 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 27 / Rated Current A = 5 / Self-Resonant Frequency MHz = 17.6 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = SMD / Series = SRR1260 / Length mm = 12.5 / Width mm = 12.5 / Height mm = 6 / Packaging = Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1260-150M.