Murata LQH44PN2R2MP0L

Inductor Power Chip Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.8A 0.0588Ohm DCR 1515 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH44PN2R2MP0L.

element14 APAC

Datasheet2 pages17 years ago
Datasheet4 pages5 years ago

_legacy Avnet

Future Electronics

Ciiva

TME

CAD Models

Download Murata LQH44PN2R2MP0L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-12-18
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2023-09-30
LTD Date2024-03-31
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 2.2uH 20% 100KHz 6Q-Factor Ferrite 1.9A 0.06Ohm DCR 1515 T/R
TAIYO YUDENNRS4018T2R2MDGJV
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 2.9A 0.037Ohm DCR 1515 T/R
TAIYO YUDENNRS3015T2R2MNGH
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.5A 0.0696Ohm DCR 1212 T/R
Ind Power Semi-Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.9A 1212 T/R
TAIYO YUDENNRS5012T2R2MMGFV
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 2A 0.102Ohm DCR Automotive T/R

Descriptions

Descriptions of Murata LQH44PN2R2MP0L provided by its distributors.

Inductor Power Chip Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.8A 0.0588Ohm DCR 1515 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515
LQH44P Series 1515 2.2 uH ±20 % 1.8 A 0.049 Ohm SMT Shielded Wirewound Inductor
Power Inductor (SMD), 2.2 uH, ± 20%, 1.8 A, Shielded, 2.5 A, 4mm x 4mm x 1.65mm
INDUCTOR, 4X4MM, 2.2UH, 20%, SMD; Inductance: 2.2µH; Product Range: LQH44P_P0 Series; DC Current Rating: 2.5A; High Frequency Inductor Case: 1515; Inductor Construction: Wirewound; DC Res; Available until stocks are exhausted
Choke Coil 2.2 Uh 2.5A 0.049 Ohm 20% 70Mhz; Inductance:2.2Μh; Dc Resistance Max:0.049Ohm; Self Resonant Frequency:70Mhz; Dc Current Rating:2.5A; Inductor Case/Package:1515; Product Range:Lqh44P_P0 Series; Inductance Tolerance:± 20%rohs Compliant: Yes |Murata LQH44PN2R2MP0L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH44PN2R2MP0L.