NIC Components NACY470M6.3V5X6.3TR13F

Cap Aluminum Lytic 47uF 6.3V 20% (5 X 6.3mm) SMD 0.7 Ohm 170mA 1000h 105C T/R
$ 0.073
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NACY470M6.3V5X6.3TR13F.

IHS

Datasheet7 pages5 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download NIC Components NACY470M6.3V5X6.3TR13F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.016
Stock
4,426
12,644
Authorized Distributors
2
2
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
Aluminum
-
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
760 mΩ
Life (Hours)
-
1000 hours
Ripple Current
170 mA
60 mA
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NIC ComponentsNACK470M16V5X6.1TR13F
Aluminum Electrolytic Capacitor, 47 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Cap Aluminum Lytic 47uF 6.3V 20% (5 X 5.5mm) SMD 1.1 Ohm 105mA 1000h 105C T/R
NACE Series 47 uF 25 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
47uF 16V 87mA@10kHz 卤20% Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEE1CA470SP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 47muF ±20% 0.248Dia 6.30mm
PanasonicEEE-1CA470WR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 47muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of NIC Components NACY470M6.3V5X6.3TR13F provided by its distributors.

Cap Aluminum Lytic 47uF 6.3V 20% (5 X 6.3mm) SMD 0.7 Ohm 170mA 1000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS