NIC Components NACK470M16V5X6.1TR13F

Aluminum Electrolytic Capacitor, 47 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Obsolete

Price and Stock

DistributorSKUMinPkg
AvnetNACK470M16V5X6.1TR13F010400
17h

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NACK470M16V5X6.1TR13F.

IHS

Datasheet6 pages3 years ago

Future Electronics

NIC Components

CAD Models

Download NIC Components NACK470M16V5X6.1TR13F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.131
Stock
0
266,631
Authorized Distributors
1
6
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
Aluminum
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
700 mΩ
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
120 mA
54.4 mA
Height - Seated (Max)
-
6.096 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-11-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Capacitor Aluminum 47uF 63VDC 20% 8 X 10.5mm SMD 4.24 Ohm 170mA 2000 hr T/R
Aluminum Electrolytic Capacitor, 47 uF, 63 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
NACE Series 47 uF 25 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWZ 10V 47muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of NIC Components NACK470M16V5X6.1TR13F provided by its distributors.

Aluminum Electrolytic Capacitor, 47 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
NACK Series 47 uF 16 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 47uF 16V 20% (5 X 6.1mm) SMD 0.7 Ohm 160mA 2000h 105C T/R
Aluminum Electrolytic Capacitors; Low ESR & Z; V-Chip
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NACK470M16V 5X6.1TR13F