NIC Components NACEW101M35V6.3X8TR13F

Capacitor Aluminum 100uF 35V 20% (6.3 X 8mm) SMD 2.32 Ohm 84mA 1000 hr 105C T/R
$ 0.063
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NACEW101M35V6.3X8TR13F.

IHS

Datasheet6 pages5 years ago

NIC Components

Future Electronics

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download NIC Components NACEW101M35V6.3X8TR13F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.143
$ 0.143
Stock
3,227
827,563
827,563
Authorized Distributors
3
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Aluminum
SMD/SMT
SMD/SMT
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2.32 Ω
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
84 mA
150 mA
150 mA
Height - Seated (Max)
-
8.001 mm
8.001 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-05-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-07-31

Related Parts

NIC ComponentsNACE101M25V6.3X8TR13F
NACE Series 100 uF 25 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWZ 10V 100muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 6.3mm) SMD 0.39 Ohm 250mA 1000h 105C T/R
Aluminum Electrolytic Capacitors; Low ESR & Z; Higher Temperature Reflow Rated: NACZ (M1); V-Chip

Descriptions

Descriptions of NIC Components NACEW101M35V6.3X8TR13F provided by its distributors.

Capacitor Aluminum 100uF 35V 20% (6.3 X 8mm) SMD 2.32 Ohm 84mA 1000 hr 105C T/R
Aluminum Electrolytic Capacitor, 100 uF, 35 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD
NACEW Series 100 uF 35 V 20% SMT V- Chip Aluminum Electrolytic Capacitor
Aluminum aluminum electrolytic capacitor 35V 100muF 20%
Aluminum Electrolytic Capacitors; Wide Temperature; V-Chip
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NACEW101M35V6.3 X 8TR13F