NIC Components NACEW101M25V6.3X8TR13F

Aluminum Electrolytic Capacitor, 100 uF, 25 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NACEW101M25V6.3X8TR13F.

IHS

Datasheet6 pages5 years ago

NIC Components

Future Electronics

CAD Models

Download NIC Components NACEW101M25V6.3X8TR13F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.157
$ 0.157
Stock
0
290,968
290,968
Authorized Distributors
1
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2.32 Ω
340 mΩ
340 mΩ
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
91 mA
150 mA
150 mA
Height - Seated (Max)
-
8.001 mm
8.001 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-05-17
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

NIC ComponentsNACE101M25V6.3X8TR13F
NACE Series 100 uF 25 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 6.3mm) SMD 0.39 Ohm 250mA 1000h 105C T/R
Aluminum Electrolytic Capacitors; Low ESR & Z; Higher Temperature Reflow Rated: NACZ (M1); V-Chip
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWZ 10V 100muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of NIC Components NACEW101M25V6.3X8TR13F provided by its distributors.

Aluminum Electrolytic Capacitor, 100 uF, 25 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 8mm) SMD 2.32 Ohm 91mA 1000h 105C T/R
Smt Alum. Electrolytic Cap Rohs Compliant: Yes |Nic Components NACEW101M25V6.3X8TR13F
NACEW Series 100 uF 25 V ±20% SMT V- Chip Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors; Wide Temperature; V-Chip
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NACEW101M25V6.3 X 8TR13F