Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CM1213A-04SO

CM1213A-04SO, Quad Uni-directional Tvs Diode Array, 225MW, 3-PIN SOT-23
$ 0.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CM1213A-04SO.

IHS

Datasheet7 pages8 years ago

Newark

JRH Electronics

onsemi

element14 APAC

Inventory History

3 month trend:
-16.66%

CAD Models

Download onsemi CM1213A-04SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-04-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TVS Diodes & ESD Suppressors; CM1293A-04SO; ON SEMICONDUCTOR; 3.3 V; 6; 9.9 V; 6 V
10V 6V 3.3V MSOP-10 ESD and Surge Protection (TVS/ESD) ROHS
Texas InstrumentsTPD4E101DPWR
Quad 4.8-pF, ±5.5-V, ±15-kV ESD protection diode in 0.5mm pitch, 0.64mm2 SON package 4-X2SON -40 to 125
IP4234CZ6 Series 4 Channel Single USB 2.0 ESD Protection Surface Mount - TSOP-6
ESD Suppressors / TVS Diodes ESD protect Ultra- High-Speed Interface
IP4234CZ6 Series 4 Channel Single USB 2.0 ESD Protection Surface Mount - TSOP-6

Descriptions

Descriptions of onsemi CM1213A-04SO provided by its distributors.

CM1213A-04SO, QUAD UNI-DIRECTIONAL TVS DIODE ARRAY, 225MW, 3-PIN SOT-23
Low Capacitance ESD Protection Array
Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 5 Element, Silicon
ESD Suppressors / TVS Diodes 4-Channel ESD Protection Array
10V 6V 3.3V SC-74 ESD and Surge Protection (TVS/ESD) ROHS
ESD Protection Device, 4-CH, 9.9 V, SC-74, 6 Pins, 3.3 V, CM1213
ESD Suppressor Diode Arrays 8KV 6-Pin SOT-23 T/R
Avnet Japan
onsemi UnidirectionalTVS diode array, Maximum clamping voltage 9.9V, SMD mount, SC-74encapsulation
ESD Suppressor Diode Array Uni-Dir 5.5V 6-Pin SC-74 T/R
Electrostatic Discharge (ESD) Protects Devices
SC-74 ESD Protection Devices ROHS
REEL / SC-74 6 EUT SNGL CPR PBF
DIODE, ESD PROTECTION, SC-74; Clamping Voltage Vc Max: 9.9V; Diode Case Style: SC-74; No. of Pins: 6Pins; Operating Voltage: 3.3V; Power Dissipation Pd: -; Product Range: CM1213 Series; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM1213A-04SO.
  • CM1213A04SO