Nexperia PMEG2010EA,115

PMEG2010 Series 20 V 1 A Surface Mount MEGA Schottky Barrier Rectifier - SOD-323
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PMEG2010EA,115.

Newark

Datasheet8 pages16 years ago

IHS

Farnell

Inventory History

3 month trend:
-18.50%

CAD Models

Download Nexperia PMEG2010EA,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.091
$ 0.064
Stock
1,043,028
10,046,117
Authorized Distributors
6
6
Mount
Surface Mount
-
Case/Package
-
SOD-323-2
Forward Voltage
550 mV
270 mV
Reverse Voltage (DC)
-
-
Forward Current
1 A
1 A
Max Reverse Leakage Current
50 µA
50 µA
Reverse Recovery Time
-
-
Capacitance
-
25 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-02-09
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

STMicroelectronicsSTPS1L60A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-219AD
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AA
Rectifier Diode Schottky 40V 1A 2-Pin SOD-123 T/R / DIODE SCHOTTKY 40V 1A SOD123
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC
STMicroelectronicsSTPS1L40A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of Nexperia PMEG2010EA,115 provided by its distributors.

PMEG2010 Series 20 V 1 A Surface Mount MEGA Schottky Barrier Rectifier - SOD-323
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, Silicon
20 V, 1 A low VF Schottky barrier diode
Diode; Diode Type:Schottky; Repetitive Reverse Voltage Max, Vrrm:20V; Forward Current (AV):1A; Forward Voltage Max, VF:550mV; Forward Surge Current Max, Ifsm:5A; Operating Temperature Range:-65°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PMEG2010EA,115"
  • PMEG2010EA 115
  • PMEG2010EA-115
  • PMEG2010EA115
  • PMEG2010EA?115