MCC MBRX140-TP

Rectifier Diode Schottky 40V 1A 2-Pin SOD-123 T/R / DIODE SCHOTTKY 40V 1A SOD123
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC MBRX140-TP.

Farnell

Datasheet4 pages25 years ago

Factory Futures

Future Electronics

iiiC

RS (Formerly Allied Electronics)

CAD Models

Download MCC MBRX140-TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.062
Stock
178,857
2,906,468
Authorized Distributors
0
4
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Forward Voltage
550 mV
530 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
1 A
1 A
Max Reverse Leakage Current
300 µA
-
Reverse Recovery Time
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2002-04-10
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2018-07-01
LTD Date2018-07-01

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC
Diodes Inc.B140HW-7
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon
STMicroelectronicsSTPS140Z
POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-219AD

Descriptions

Descriptions of MCC MBRX140-TP provided by its distributors.

Rectifier Diode Schottky 40V 1A 2-Pin SOD-123 T/R / DIODE SCHOTTKY 40V 1A SOD123
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon
DIODE, SCHOTTKY BARRIER, VR 40V, IF 1A, PKG SOD-123,VF 0.72V, CJ 30PF, TJ +125DEGC
SCHOTTKY RECTIFIERS, 1A, 40V, SOD-123; D; SCHOTTKY RECTIFIERS, 1A, 40V, SOD-123; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):1A; Forward Voltage VF Max:550mV; Forward Surge Current Ifsm Max:20A

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRX140TP