STMicroelectronics STPS1L40A

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS1L40A.

element14 APAC

Datasheet11 pages21 years ago

TME

Future Electronics

Mouser

iiiC

Inventory History

3 month trend:
+4.58%

CAD Models

Download STMicroelectronics STPS1L40A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.115
$ 0.115
Stock
3,313,258
9,041,444
9,041,444
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMB
SMB
Forward Voltage
630 mV
550 mV
550 mV
Reverse Voltage (DC)
-
-
-
Forward Current
1 A
1 A
1 A
Max Reverse Leakage Current
35 µA
12 µA
12 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC
Diodes Inc.B130-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC
Diodes Inc.B120-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC
Diodes Inc.B140-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of STMicroelectronics STPS1L40A provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC
Rectifier Diode Schottky 40V 1A Automotive 2-Pin SMA T/R
STPS1L40A, SMT SCHOTTKY DIODE, 40V 1A, 2-PIN DO-214AC
STMicroelectronics Schottky Diodes Diodes, 1A, 40V, surface mount, DO-214AC (SMA)encapsulation, 2needle
40V 500mV@1A 1A SMA(DO-214AC) Schottky Diodes ROHS
Power Schottky, 40V, 1A, SMA, RoHS, Tape And Reel
STMicroelectronics SCT
40V 1A Schottky Rectifier, SMA, Surface Mount
Schottky Diodes & Rectifiers 1.0 Amp 40 Volt
Aid Rectifier Rohs Compliant: Yes
DIODE, RECTIFIER SCHOTTKY, 1A SMA; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Forward Voltage VF Max: 500mV; Forward Surge Current Ifsm Max: 60A; Operating Temperature Max: 150°C; Product Range: STPS1 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Current Ifsm: 60A; Diode Type: Schottky; Junction Temperature Tj Max: 150°C; Semiconductor Technology: Si; Termination Type: Surface Mount Device

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS1L40A.