Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NSR0320MW2T1G

DIODE SCHOTTKY 20V 1A SOD323 / Rectifier Diode Schottky 23V 1A 2-Pin SOD-323 T/R

$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NSR0320MW2T1G.

Master Electronics

Datasheet3 pages18 years ago

IHS

Upverter

element14 APAC

Newark

Inventory History

3 month trend:
-78.89%

CAD Models

Download onsemi NSR0320MW2T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
$ 0.119
Stock
5,096,717
4,457,146
Authorized Distributors
6
6
Mount
-
Surface Mount
Case/Package
SOD-323-2
-
Forward Voltage
270 mV
550 mV
Reverse Voltage (DC)
-
-
Forward Current
1 A
1 A
Max Reverse Leakage Current
50 µA
50 µA
Reverse Recovery Time
-
-
Capacitance
25 pF
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2004-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

1.0 A, 20 V, Schottky Barrier Diode, Low Forward Voltage. ONSSPCDDEBO6N2V;
NSR1020 Series 20 V 1 A Surface Mount Schottky Barrier Diode - SOD-323
DIODE SCHOTTKY 200MW 30V SOD-323 / Diode RF Schottky 30V 200mW 2-Pin SOD-323 T/R
Rectifier Diode Schottky 0.25A 5ns 2-Pin SOD-323 T/R / DIODE SCHOTTKY 40V 250MA SOD323
onsemi Schottky Diodes Diodes, 10mA, 7V, surface mount, SOD-323encapsulation, 2needle
Diodes Inc.SD103CWS-7-F
SD103CWS Series 20 V 350 mA Surface Mount Schottky Barrier Diode - SOD-323

Descriptions

Descriptions of onsemi NSR0320MW2T1G provided by its distributors.

DIODE SCHOTTKY 20V 1A SOD323 / Rectifier Diode Schottky 23V 1A 2-Pin SOD-323 T/R
1.0 A, 20 V, Schottky Barrier Diode, Low Forward Voltage
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 23V V(RRM), Silicon
DIODE, SCHOTTKY, 900MA, 23V, SOD-323-2.; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 23V; Forward Current If(AV): 900mA; Forward Voltage VF Max: 500mV; Forward Surge Current Ifsm Max: 5A; Operating Tempe
Schottky Rectifier, 1A, 23V Sod-323, Full Reel; Diode Configuration:Single; Repetitive Peak Reverse Voltage:23V; Average Forward Current:1A; Forward Voltage Max:270Mv; Forward Surge Current:5A; Operating Temperature Max:125°C Rohs Compliant: Yes |Onsemi NSR0320MW2T1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NSR 0320 MW 2 T 1 G
  • NSR0320MW2T1G.
  • NSR0320MW2T1G..