Nexperia PMBT5551,215

PMBT5551 Series 160 V 300 mA SMT NPN High Voltage Transistor - SOT-23
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PMBT5551,215.

IHS

Datasheet8 pages2 years ago
Datasheet8 pages27 years ago

Farnell

Nexperia

Future Electronics

Inventory History

3 month trend:
-0.51%

CAD Models

Download Nexperia PMBT5551,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.042
$ 0.042
Stock
9,886,347
91,953,695
91,953,695
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
160 V
160 V
160 V
Max Collector Current
300 mA
60 mA
60 mA
Transition Frequency
100 MHz
-
-
Collector Emitter Saturation Voltage
200 mV
200 mV
200 mV
hFE Min
30
30
30
Power Dissipation
250 mW
225 mW
225 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.MMBT5551-7-F
MMBT5551 Series NPN 160 V 300 mW Small Signal Transistor Surface Mount- SOT-23-3
KST Series NPN 350 mW 160 V 600 mA Surface Mount Epitaxial Transistor - SOT-23
onsemiMMBT5551
600 mA, 160 V NPN General Purpose Bipolar Junction Transistor Legacy Fairchild Part number
Transistor,bjt,npn,140V V(Br)Ceo,600Ma I(C),to-236Ab Rohs Compliant: Yes
Diodes Inc.ZXTN5551FLTA
Trans GP BJT NPN 160V 0.6A 3-Pin SOT-23 T/R
Diodes Inc.BCX41TA
Bipolar Transistors - BJT General Purpose Transistor SOT23 T&R 3K

Descriptions

Descriptions of Nexperia PMBT5551,215 provided by its distributors.

PMBT5551 Series 160 V 300 mA SMT NPN High Voltage Transistor - SOT-23
Bipolar Junction Transistors - BJT; NEXPERIA; PMBT5551, 215; NPN; 3
Small Signal Bipolar Transistor, 0.3A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon
Trans GP BJT NPN 160V 0.3A 250mW Automotive 3-Pin SOT-23 T/R
Bipolar Transistor; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:160V; Transition Frequency Typ, ft:300MHz; Power Dissipation Pd:250mW; DC Collector Current:300mA; DC Current Gain Max (hfe):80 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMBT5551,215.
  • PMBT5551215