onsemi MMBT5551

600 mA, 160 V NPN General Purpose Bipolar Junction Transistor Legacy Fairchild Part number
$ 0.065
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBT5551.

IHS

Datasheet7 pages5 years ago
Datasheet9 pages13 years ago
Datasheet1 page26 years ago

Upverter

onsemi

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
-0.13%

CAD Models

Download onsemi MMBT5551 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.065
$ 0.039
$ 0.039
Stock
2,472,915
75,141,724
75,141,724
Authorized Distributors
3
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
160 V
160 V
160 V
Max Collector Current
600 mA
60 mA
60 mA
Transition Frequency
100 MHz
-
-
Collector Emitter Saturation Voltage
200 mV
200 mV
200 mV
hFE Min
30
30
30
Power Dissipation
350 mW
225 mW
225 mW

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2018-06-22
LTD Date2018-12-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

KST Series NPN 350 mW 160 V 600 mA Surface Mount Epitaxial Transistor - SOT-23
Diodes Inc.MMBT5551-7-F
MMBT5551 Series NPN 160 V 300 mW Small Signal Transistor Surface Mount- SOT-23-3
onsemiMMBT5550
Bipolar Transistors - BJT NPN Si Transistor Epitaxial
Transistor,bjt,npn,140V V(Br)Ceo,600Ma I(C),to-236Ab Rohs Compliant: Yes
Diodes Inc.ZXTN5551FLTA
Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.BCX41TA
Bipolar Transistors - BJT General Purpose Transistor SOT23 T&R 3K

Descriptions

Descriptions of onsemi MMBT5551 provided by its distributors.

600 mA, 160 V NPN General Purpose Bipolar Junction Transistor Legacy Fairchild Part number
Trans General Purpose BJT NPN 160 Volt 0.6A 3-Pin SOT-23 Tape and Reel
Trans GP BJT NPN 160V 0.6A 350mW 3-Pin SOT-23 T/R / TRANS NPN 160V 0.6A SOT-23
MMBT5551 Series 160 V CE Breakdown 0.6 A NPN General Purpose Amplifier - SOT-23
NPN GENERAL PURPOSE AMPLIFIER Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Transistor; Transistor Type:Bipolar; Transistor Polarity:NPN; Power Dissipation, Pd:0.35W; DC Current Gain Min (hfe):80; Package/Case:SOT-323; C-E Breakdown Voltage:160V; DC Collector Current:0.6A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
TRANSISTOR,NPN,160V,0.6A,SOT23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:160V; Transition Frequency Typ ft:100MHz; Power Dissipation Pd:350mW; DC Collector Current:600mA; DC Current Gain hFE:250; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Continuous Collector Current Ic:600mA; Current Ic hFE:250mA; DC Current Gain Max (hfe):250; Gain Bandwidth ft Typ:300MHz; Hfe Min:80; Noise Figure Typ:8dB; Package / Case:SOT23; Power Dissipation Ptot Max:350mW; RF Transistor Case:SOT-23; Termination Type:SMD; Test Frequency:15.7kHz

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT5551.
  • MMBT5551..