What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. MMBT5551-7-F

MMBT5551 Series NPN 160 V 300 mW Small Signal Transistor Surface Mount- SOT-23-3
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBT5551-7-F.

IHS

Datasheet7 pages3 years ago

Newark

Diodes Inc SCT

element14 APAC

Future Electronics

Inventory History

3 month trend:
+0.99%

CAD Models

Download Diodes Inc. MMBT5551-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.066
$ 0.041
$ 0.041
Stock
9,136,189
87,295,006
87,295,006
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
160 V
160 V
160 V
Max Collector Current
200 mA
60 mA
60 mA
Transition Frequency
100 MHz
-
-
Collector Emitter Saturation Voltage
200 mV
200 mV
200 mV
hFE Min
30
30
30
Power Dissipation
300 mW
225 mW
225 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KST Series NPN 350 mW 160 V 600 mA Surface Mount Epitaxial Transistor - SOT-23
onsemiMMBT5551
600 mA, 160 V NPN General Purpose Bipolar Junction Transistor Legacy Fairchild Part number
Diodes Inc.MMBT2222A-7-F
Bipolar (BJT) Single Transistor, NPN, 40 V, 600 mA, 300 mW, SOT-23, Surface Mount
onsemiBCW71
BCW71 Series 45 V CE Breakdown 0.5 A NPN General Purpose Transistor - SOT-23
Diodes Inc.MMBT4401-7-F
Bipolar (BJT) Single Transistor, NPN, 40 V, 600 mA, 310 mW, SOT-23, Surface Mount
Diodes Inc.MMBT4401-13-F
Bipolar (BJT) Single Transistor, NPN, 40 V, 600 mA, 350 mW, SOT-23, Surface Mount

Descriptions

Descriptions of Diodes Inc. MMBT5551-7-F provided by its distributors.

MMBT5551 Series NPN 160 V 300 mW Small Signal Transistor Surface Mount- SOT-23-3
TRANS NPN 160V 0.6A SOT23-3 / Trans GP BJT NPN 160V 0.6A 300mW 3-Pin SOT-23 T/R
Bipolar Transistors (BJT); MMBT5551-7-F; DIODES; NPN; 160 V; 200 mA; 3
Small Signal Bipolar Transistor, 0.2A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon
160V NPN SMALL SIGNAL TRANSISTOR IN SOT23

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT 5551-7-F
  • MMBT5551-7-F.
  • MMBT5551-7F