Nexperia PMBS3904,215

40V 250mW 100mA NPN SOT-23(SOT-23-3) Bipolar Transistors - BJT ROHS
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PMBS3904,215.

Farnell

Datasheet7 pages16 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-14.79%

CAD Models

Download Nexperia PMBS3904,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.021
$ 0.016
Stock
10,226,697
7,514,874
Authorized Distributors
6
5
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
TO-236-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
Max Collector Current
100 mA
100 mA
Transition Frequency
180 MHz
180 MHz
Collector Emitter Saturation Voltage
300 mV
300 mV
hFE Min
30
30
Power Dissipation
250 mW
250 mW

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.DDTC113TCA-7-F
Trans Digital BJT NPN 50V 100mA 3-Pin SOT-23 T/R - Tape and Reel
Diodes Inc.DDTC143TCA-7-F
DDTC143 Series 50 V 100 mA 200 mW NPN Small Signal Transistor - SOT-23-3
Diodes Inc.DDTC114TCA-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
NXP SemiconductorsPDTC114ET
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
NexperiaBC847A
45V 300mW 110@2mA,5V 100mA NPN SOT-23(TO-236) Bipolar Transistors - BJT ROHS

Descriptions

Descriptions of Nexperia PMBS3904,215 provided by its distributors.

40V 250mW 100mA NPN SOT-23(SOT-23-3) Bipolar Transistors - BJT ROHS
40 V, 100 mA NPN general-purpose transistor
In a Pack of 100, Nexperia PMBS3904, 215 NPN Transistor, 100 mA, 40 V, 3-Pin SOT-23
Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Bipolar Transistors (BJT); PMBS3904,215; NEXPERIA; NPN; 3
Trans GP BJT NPN 40V 0.1A 250mW Automotive 3-Pin SOT-23 T/R
SWITCHING TRANSISTOR, NPN, 40V, 100MA, 3-SOT-23

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PMBS3904,215"
  • PMBS3904,215.
  • PMBS3904215