Diodes Inc. DDTC114TCA-7-F

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDTC114TCA-7-F.

IHS

Datasheet5 pages4 years ago

Diodes Inc SCT

DigiKey

Inventory History

3 month trend:
+0.62%

CAD Models

Download Diodes Inc. DDTC114TCA-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.058
Stock
1,487,965
171,150
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
TO-236-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
100 mA
100 mA
Transition Frequency
250 MHz
250 MHz
Collector Emitter Saturation Voltage
300 mV
300 mV
hFE Min
100
100
Power Dissipation
-
200 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-11-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.DDTC113TCA-7-F
Trans Digital BJT NPN 50V 100mA 3-Pin SOT-23 T/R - Tape and Reel
Diodes Inc.DDTC143TCA-7-F
DDTC143 Series 50 V 100 mA 200 mW NPN Small Signal Transistor - SOT-23-3
Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.DDTC144TCA-7-F
Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 100 mA, 47 kohm

Descriptions

Descriptions of Diodes Inc. DDTC114TCA-7-F provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Trans Digital BJT NPN 50V 100mA 200mW 3-Pin SOT-23 T/R
Rf Transistor, 50V, 0.1A, Sot-23 Rohs Compliant: Yes |Diodes Inc. DDTC114TCA-7-F
Bipolar Transistors - Pre-Biased PRE-BIAS NPN 200mW

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDTC114TCA7F