Nexperia BC847A

45V 300mW 110@2mA, 5V 100mA NPN SOT-23(TO-236) Bipolar Transistors - BJT ROHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BC847A.

IHS

Datasheet12 pages4 years ago
Datasheet17 pages12 years ago
Datasheet3 pages0 years ago
Datasheet6 pages25 years ago
Datasheet0 pages0 years ago

Upverter

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia BC847A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1988-01-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

onsemiBC847BMTF
BC847 Series 45 V CE Breakdown .1 A NPN Epitaxial Silicon Transistor - SOT-23
NXP SemiconductorsBC817-16
NPN general purpose transistor / Trans GP BJT NPN 45V 0.5A 345mW Automotive 3-Pin SOT-23
onsemiBCW60C
Transistor GP BJT NPN 32V 100mA 3-Pin Surface Mount SOT-23
onsemiBCW60D
Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
NexperiaPMBT3904
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB

Descriptions

Descriptions of Nexperia BC847A provided by its distributors.

45V 300mW 110@2mA,5V 100mA NPN SOT-23(TO-236) Bipolar Transistors - BJT ROHS
45 V, 100 MA NPN GENERAL-PURPOSE TRANSISTOR Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
NPN Transistor 400mV@5mA,100mA 250mW 6V 15nA 50V 45V 100mA SOT-23 TO-236AB SMD 1mm × 3mm × 1.4mm
TRANSISTOR, NPN, SOT-23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:45V; Power Dissipation Pd:250mW; DC Collector Current:100mA; DC Current Gain hFE:180; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Collector Emitter Voltage Vces:200mV; Continuous Collector Current Ic Max:100mA; Current Ic Continuous a Max:100mA; Current Ic hFE:2mA; Device Marking:BC847A; Gain Bandwidth ft Min:100MHz; Gain Bandwidth ft Typ:300MHz; Hfe Min:110; No. of Transistors:1; Noise Factor Max:10dB; Package / Case:SOT-23; Power Dissipation Pd:250mW; Power Dissipation Ptot Max:250mW; SMD Marking:1E; Termination Type:SMD; Voltage Vcbo:50V
Transistor Polarity = NPN / Configuration = Single / Continuous Collector Current (Ic) mA = 100 / Collector-Emitter Voltage (Vceo) V = 45 / DC Current Gain (hFE) = 180 / Collector-Base Voltage (Vcbo) V = 50 / Emitter-Base Voltage (Vebo) V = 6 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Transit Frequency MHz = 100 / Power Dissipation (Pd) mW = 250 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Collector Emitter Saturation Voltage Max. (Vce(sat)) mV = 400 / Base Emitter Saturation Voltage Max. (Vbe(sat)) mV = 900 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC847-A
  • BC847A.